The Marschner V48.16/16404 is a safety transformer with a single primary and single secondary configuration. It operates at a maximum temperature of 70C and features 12 terminals for connection. The transformer is designed for through-hole mounting with PC pin leads.
Marschner V48.16/16404 technical specifications.
| Transformer Type | Safety Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 18V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 12 |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Marschner V48.16/16404 to view detailed technical specifications.
No datasheet is available for this part.