Power Transformer 1.9VA 10 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Transformer Type | Safety Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 18V |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |