The QM110T is a Quick Mount LCD thermometer from Martel Electronics. It features a SPLASH PROOF design and is suitable for panel mounting. The device operates over a temperature range of -10°C to 50°C. The QM110T is lead free and available as a single unit.
Martel Electronics QM110T technical specifications.
| Display Type | LCD |
| Features | SPLASH PROOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Screw |
| Package Quantity | 1 |
| Series | Quick Mount |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Martel Electronics QM110T to view detailed technical specifications.
No datasheet is available for this part.