
Martindale VT3 Non Contact Voltage Indicator 10mT, 200V ac to 1000V ac
Martindale Electric VT3 technical specifications.
| Diameter | 19mm |
| Length | 170mm |
| Weight | 73.6g |
| RoHS | Compliant |
Download the complete datasheet for Martindale Electric VT3 to view detailed technical specifications.
No datasheet is available for this part.
