Ferrite Chip, 1 Function(s), 50V, 0.3A, ROHS COMPLIANT PACKAGE-10
Checking distributor stock and pricing after the page loads.
Maruwa CNA30R102M-BM technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Capacitance | 1000 |
| Height | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.