The CTH20T470S10A-TM is a ceramic feed-through capacitor from Maruwa, offering 47pF capacitance and 50VDC voltage rating. It features high frequency noise control and a maximum operating temperature of 85°C. With a surface mount package, this capacitor is suitable for applications requiring compact and reliable capacitance. The capacitor's tolerance is specified as -20% to 50%, and it can handle a ripple current of 10000. It is not designed for microwave applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47pF |
| Voltage | 50VDC |
| Tolerance | -20% to 50% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 10000mA |
| Mounting | Surface Mount |
| Max Operating Temperature | 85°C |
| Microwave Application | No |
| Special Features | High Frequency Noise Control |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |