The CXLP150-4R7 is a general purpose inductor from Maruwa with a nominal inductance of 4.7uH and a tolerance of 20%. It has a DC resistance of 0.13 ohms and is not shielded. The inductor is designed for power inductor applications and has a dual-ended terminal placement. It operates within a temperature range of -25 to 100 degrees Celsius.
Maruwa CXLP150-4R7 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.13 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Maruwa CXLP150-4R7 to view detailed technical specifications.
No datasheet is available for this part.