This 10pF ceramic disc capacitor is designed for use in high-frequency applications. It has a rated voltage of 50VDC and a tolerance of 0.5pF. The capacitor is constructed with a C0G dielectric and has a through-hole mounting style with a radial termination. It measures 4 X 3 in size with a terminal pitch of 2.5mm. The operating temperature range is -25°C to 85°C.
Maruwa HE40SJCH100D technical specifications.
| Capacitance | 10pF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 4 X 3mm |
| Terminal Pitch | 2.5mm |
Download the complete datasheet for Maruwa HE40SJCH100D to view detailed technical specifications.
No datasheet is available for this part.