Cap Ceramic Single 15pF 50V C0G 5% (4 X 3mm) Radial 2.5mm 85°C Bulk
Maruwa HE40SJCH150J technical specifications.
| Capacitance | 15pF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 4 X 3mm |
| Terminal Pitch | 2.5mm |
Download the complete datasheet for Maruwa HE40SJCH150J to view detailed technical specifications.
No datasheet is available for this part.