This 30pF ceramic disc capacitor has a rated voltage of 50VDC with a tolerance of 5%. It is a single layer ceramic capacitor with a dielectric of SL and a mounting style of through hole with a radial termination. The operating temperature range is from -25 to 85 degrees Celsius. The capacitor has a size of 4 by 3 millimeters and a terminal pitch of 2.5 millimeters.
Maruwa HE40SJSL300J technical specifications.
| Capacitance | 30pF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | SL |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 4 X 3mm |
| Terminal Pitch | 2.5mm |
Download the complete datasheet for Maruwa HE40SJSL300J to view detailed technical specifications.
No datasheet is available for this part.