The Maruwa HE40SJSL330J is a 33 picofarad ceramic disc capacitor with a rated voltage of 50 volts DC and a tolerance of 5%. It features a single layer dielectric and operates over a temperature range of -25 to 85 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and measures 4 by 3 millimeters in size.
Maruwa HE40SJSL330J technical specifications.
| Capacitance | 33pF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | SL |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 4 X 3mm |
| Terminal Pitch | 2.5mm |
Download the complete datasheet for Maruwa HE40SJSL330J to view detailed technical specifications.
No datasheet is available for this part.