This 50VDC ceramic disc capacitor has a capacitance of 100pF and a tolerance of 10%. It is designed for through hole mounting with a radial termination style and measures 4 x 3 in size. The capacitor operates within a temperature range of -25 to 85 degrees Celsius.
Maruwa HE40SJYB101K technical specifications.
| Capacitance | 100pF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | YB |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 4 X 3mm |
| Terminal Pitch | 2.5mm |
Download the complete datasheet for Maruwa HE40SJYB101K to view detailed technical specifications.
No datasheet is available for this part.