This 50VDC ceramic disc capacitor has a capacitance of 200pF with a 10% tolerance. It features a YB dielectric and operates within a temperature range of -25°C to 85°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 4 x 3 in size with a 2.5mm terminal pitch.
Maruwa HE40SJYB201K technical specifications.
| Capacitance | 200pF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | YB |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 4 X 3mm |
| Terminal Pitch | 2.5mm |
Download the complete datasheet for Maruwa HE40SJYB201K to view detailed technical specifications.
No datasheet is available for this part.