This 220pF ceramic disc capacitor has a DC rated voltage of 50VDC and a tolerance of 10%. It features a YB dielectric and a through hole radial termination style. The capacitor is rated for operation between -25°C and 85°C. It has a size of 4 x 3 mm and a terminal pitch of 2.5 mm.
Maruwa HE40SJYB221K technical specifications.
| Capacitance | 220pF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | YB |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 4 X 3mm |
| Terminal Pitch | 2.5mm |
Download the complete datasheet for Maruwa HE40SJYB221K to view detailed technical specifications.
No datasheet is available for this part.