The HE50SJYB102K is a 0.001uF ceramic disc capacitor with a rated voltage of 50VDC and a tolerance of 10%. It features a YB dielectric and a ceramic disc type construction. The capacitor operates within a temperature range of -25°C to 85°C and is designed for through hole mounting with a radial termination style. It measures 5 x 3 in size with a terminal pitch of 2.5mm.
Maruwa HE50SJYB102K technical specifications.
| Capacitance | 0.001uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | YB |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 5 X 3mm |
| Terminal Pitch | 2.5mm |
Download the complete datasheet for Maruwa HE50SJYB102K to view detailed technical specifications.
No datasheet is available for this part.