Cap Ceramic Single 0.0027uF 50V YB 10% (7 X 3mm) Radial 5mm 85°C Bulk
Maruwa HE70SJYB272K technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | YB |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7 X 3mm |
| Terminal Pitch | 5mm |
Download the complete datasheet for Maruwa HE70SJYB272K to view detailed technical specifications.
No datasheet is available for this part.