Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.1A 0.6Ohm DCR 0402 T/R
Maruwa N1005Z201T01 technical specifications.
| Maximum DC Current | 0.1A |
| Type | Multi-Layer |
| Impedance | 220Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.6Ohm |
| Tolerance | 25% |
| Height | 0.55mm |
| Product Length | 1.05mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Maruwa N1005Z201T01 to view detailed technical specifications.
No datasheet is available for this part.