The N1005ZA100T01 is a 0402 multi-layer ferrite bead with an impedance of 10 ohms and a maximum DC resistance of 0.1 ohms. It has a tolerance of 25% and is designed for operation between -55°C and 125°C. The bead has a height of 0.55mm and a product length and depth of 1.05mm and 0.55mm, respectively. It is suitable for use in high-frequency applications, with a test frequency of 100M.
Maruwa N1005ZA100T01 technical specifications.
| Maximum DC Current | 0.1A |
| Type | Multi-Layer |
| Impedance | 10Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Height | 0.55mm |
| Product Length | 1.05mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Maruwa N1005ZA100T01 to view detailed technical specifications.
No datasheet is available for this part.