The Maruwa N1005ZA221T01 is a multi-layer ferrite bead with an impedance of 220 and a tolerance of 25%. It has a case size of 0402 and is designed for high-frequency applications, with a test frequency of 100M. The bead has a maximum DC current rating of 0.1 and a maximum DC resistance of 0.6. It operates over a temperature range of -55 to 125 degrees Celsius.
Maruwa N1005ZA221T01 technical specifications.
| Maximum DC Current | 0.1A |
| Type | Multi-Layer |
| Impedance | 220Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.6Ohm |
| Tolerance | 25% |
| Height | 0.55mm |
| Product Length | 1.05mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Maruwa N1005ZA221T01 to view detailed technical specifications.
No datasheet is available for this part.