This 0402 ferrite bead from Maruwa features a maximum impedance of 300 and a tolerance of 25%. It operates within a temperature range of -55 to 125°C. The bead's dimensions are 1.05mm in length, 0.55mm in height, and 0.55mm in depth. It has a maximum DC current rating of 0.05 and a maximum DC resistance of 0.8. The test frequency is 100M.
Maruwa N1005ZA301TR5 technical specifications.
| Maximum DC Current | 0.05A |
| Type | Multi-Layer |
| Impedance | 300Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.8Ohm |
| Tolerance | 25% |
| Height | 0.55mm |
| Product Length | 1.05mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Maruwa N1005ZA301TR5 to view detailed technical specifications.
No datasheet is available for this part.