The Maruwa N1005ZA800T01 is a ferrite bead with a 0402 case size and 80 impedance. It has a maximum DC current of 0.1 and a tolerance of 25%. The bead is rated for operation between -55°C and 125°C. It measures 1.05mm in length, 0.55mm in height, and 0.55mm in depth.
Maruwa N1005ZA800T01 technical specifications.
| Maximum DC Current | 0.1A |
| Type | Multi-Layer |
| Impedance | 80Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Tolerance | 25% |
| Height | 0.55mm |
| Product Length | 1.05mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Maruwa N1005ZA800T01 to view detailed technical specifications.
No datasheet is available for this part.