Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 1.5A 0.1Ohm DCR 0603 T/R
Maruwa N1608ZP600T05 technical specifications.
| Maximum DC Current | 1.5A |
| Type | Multi-Layer |
| Impedance | 60Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Maruwa N1608ZP600T05 to view detailed technical specifications.
No datasheet is available for this part.