This 50VDC ceramic disc capacitor features a capacitance of 20pF with a tolerance of 5%. It has a dielectric of SL and is rated for operation between -25°C and 85°C. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm.
Maruwa RT-HE40SKSL200J technical specifications.
| Capacitance | 20pF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | SL |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
Download the complete datasheet for Maruwa RT-HE40SKSL200J to view detailed technical specifications.
No datasheet is available for this part.