The VC40R2E473K-TS is a ceramic capacitor from Maruwa with a capacitance of 0.047uF and a DC rated voltage of 250V. It has a compact 1210 package size with dimensions of 2.5mm in width and 3.2mm in length. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is suitable for use in a variety of applications due to its general category classification.
Maruwa VC40R2E473K-TS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 1.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Maruwa VC40R2E473K-TS to view detailed technical specifications.
No datasheet is available for this part.