Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, Y5U, -20/+55% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Maruwa VC70E2E334M-TS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.33 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 2.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Maruwa VC70E2E334M-TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.