Sign in to ask questions about the Marvell 7104-HCA-LPX1P-DDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marvell 7104-HCA-LPX1P-DDR technical specifications.
| Package Length (mm) | 167.64 |
| Package Width (mm) | 64.41 |
| Mounting | Screw |
| Cage Code | 54BL8 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Marvell 7104-HCA-LPX1P-DDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.