Marvell 88AP270MA2-BHE1E312 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 360 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B360 |
| Width | 23 |
| Length | 23 |
| Pin Count | 360 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.25 |
| Supply Voltage-Min | 1.1875 |
| Supply Voltage-Max | 1.705 |
| Clock Frequency-Max | 13 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Speed | 312 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Marvell 88AP270MA2-BHE1E312 to view detailed technical specifications.
No datasheet is available for this part.