The 88AP270MA2-BHE1E416 is a microprocessor IC with a RISC architecture, supporting 32-bit external data bus and 26-bit address bus. It operates at a maximum clock frequency of 416 MHz and a supply voltage of 1.35V, with a minimum and maximum supply voltage of 1.2825V and 1.705V, respectively. The IC is packaged in a BGA360 package, measuring 22mm x 22mm, and is rated for industrial temperature operation from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Marvell 88AP270MA2-BHE1E416 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 360 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B360 |
| Width | 23 |
| Length | 23 |
| Pin Count | 360 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.35 |
| Supply Voltage-Min | 1.2825 |
| Supply Voltage-Max | 1.705 |
| Clock Frequency-Max | 13 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Speed | 416 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.