The 88E1000-RJJ is a commercial-grade interface IC with a quad quad flat pack (FQFP) package. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 1.5 volts. This device features 128 terminals and is designed for commercial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |