Ethernet Transceiver, CMOS, PBGA117, ROHS COMPLIANT, TFBGA-117
Marvell 88E1111-B2-BAB1C000 technical specifications.
| Package/Case | TFBGA |
| Data Rate | 1Gbps |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.