Marvell 88E1111-B2-CAA-C000 technical specifications.
| Number of Terminals | 96 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-B96 |
| Width | 9 |
| Length | 9 |
| Pin Count | 96 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.