Ethernet Transceiver, 1-Trnsvr, CMOS, ROHS COMPLIANT, BCC-96
Marvell 88E1111-B2-CAA1C000 technical specifications.
| Package/Case | BCC |
| Data Rate | 1Gbps |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Marvell 88E1111-B2-CAA1C000 to view detailed technical specifications.
No datasheet is available for this part.