Ethernet Transceiver, CMOS, PQFP128, ROHS COMPLIANT, PLASTIC, QFP-128
Marvell 88E1111-B2-RCJ1C000 technical specifications.
| Number of Terminals | 128 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.