Ethernet Transceiver, 7 X 7 MM, GREEN, QFN-48
Marvell 88E1318-A0-NNB2C000 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Marvell 88E1318-A0-NNB2C000 to view detailed technical specifications.
No datasheet is available for this part.