Quad-position, 56-terminal Ethernet transceiver with a 3.3V nominal supply voltage. This integrated circuit, packaged in a 8x8mm S-XQCC-N56 JEDEC code, offers a single network interface function.
Marvell 88E1512-A0-NNP2I000 technical specifications.
| Number of Terminals | 56 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Marvell 88E1512-A0-NNP2I000 to view detailed technical specifications.
No datasheet is available for this part.