100Mbps Ethernet transceiver IC, featuring a single channel with one transmitter and one receiver. This CMOS interface circuit operates from a minimum supply voltage of 1.14V and has a maximum supply current of 90mA. Designed for surface mount applications, it is housed in a QFN package and operates within a temperature range of 0°C to 70°C. The component offers a receiver hysteresis of 360mV and is RoHS compliant.
Marvell 88E3015-A2-NNP1C000 technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Receiver Hysteresis | 360mV |
| RoHS Compliant | Yes |
| Series | Alaska® |
| Supply Current | 90mA |
| RoHS | Compliant |
Download the complete datasheet for Marvell 88E3015-A2-NNP1C000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.