The 88E3016-A2-NNC1C000 is a commercial-temperature quad interface IC from Marvell, featuring 64 terminals in a HVQCCN package. It operates at a nominal supply voltage of 1.2V and has a maximum operating temperature of 70°C. The device has a width and length of 9mm and a pin count of 64, with a terminal position of quad. It is designed for use in network interface applications.
Marvell 88E3016-A2-NNC1C000 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Marvell 88E3016-A2-NNC1C000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.