1-Channel Ethernet PHY, supporting 10Mbps and 100Mbps data rates. Features a 64-pin QFN surface mount package. Operates within a temperature range of 0°C to 70°C with a minimum supply voltage of 1.14V.
Marvell 88E3018-A2-NNC1C000 technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Alaska® |
| RoHS | Compliant |
Download the complete datasheet for Marvell 88E3018-A2-NNC1C000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.