Industrial temperature grade Ethernet transceiver, CMOS technology, featuring 64 terminals in a QUAD position. This integrated circuit operates within a temperature range of -40 to 85 degrees Celsius, with a nominal supply voltage of 2.5V. The component is housed in a 9x9mm QFN-64 package, conforming to JEDEC S-XQCC-N64 standards.
Marvell 88E3018-A2-NNC1I000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Marvell 88E3018-A2-NNC1I000 to view detailed technical specifications.
No datasheet is available for this part.