Telecom Circuit, 1-Func, PQFP128, 14 X 14 MM, QFP-128
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 128 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Number of Functions | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |