RISC Microcontroller, 32-Bit, FLASH, 1200MHz, CMOS, PBGA288, 19 X 19 MM, 1 MM PITCH, GREEN, HSBGA-288
Marvell 88F6281-A1-BIA2C120 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Marvell 88F6281-A1-BIA2C120 to view detailed technical specifications.
No datasheet is available for this part.