This industrial DC/DC converter features a single output with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 7 terminals and a pin count of 7, with a temperature grade of industrial. The converter has a width of 12.75mm, a length of 16.81mm, and a height of 2.81mm, making it suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P7 |
| Width | 12.75 |
| Length | 16.81 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.5 |
| Height | 2.81 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |