This industrial-grade quad-bus controller IC operates within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 1.0V, with a minimum and maximum voltage of 0.95V and 1.21V, respectively. The device has a maximum clock frequency of 25MHz and a maximum supply current of 900mA. The IC is packaged in a QFN-76 format, suitable for surface-mount applications.
Marvell 88SE9125C0-NAA2I000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 76 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N76 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 900 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.21 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Marvell 88SE9125C0-NAA2I000 to view detailed technical specifications.
No datasheet is available for this part.