The 88SE9235A1-NAA2C000 is a commercial extended temperature grade bus controller IC from Marvell. It operates at a maximum clock frequency of 25MHz and has a nominal supply voltage of 1V. The device is packaged in a QFN-76 package and has a maximum supply current of 1500mA. It is designed for use in PCI applications.
Marvell 88SE9235A1-NAA2C000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 76 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N76 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 1500 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Marvell 88SE9235A1-NAA2C000 to view detailed technical specifications.
No datasheet is available for this part.