The 88SE9235A1-NAA2I000 is an industrial-grade bus controller IC from Marvell, designed for PCI applications. It operates within a temperature range of -40°C to 85°C and features a quad terminal configuration. The device has a maximum supply current of 1500mA and a nominal supply voltage of 1V. It supports clock frequencies up to 25MHz and is packaged in the HQCCN format.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 76 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N76 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1500 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |