Ethernet Transceiver, CMOS, PBGA104, FCCSP-104
Marvell AQR109-B0-IG-Y technical specifications.
| Max Operating Temperature | 108 |
| Number of Terminals | 104 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B104 |
| Width | 7 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.