Microprocessor, 500MHz, CMOS, PBGA868, BGA-868
Marvell CN3120-500BG868-NSP-Y-G technical specifications.
| Number of Terminals | 868 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | X-PBGA-B868 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| Speed | 500 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Marvell CN3120-500BG868-NSP-Y-G to view detailed technical specifications.
No datasheet is available for this part.