Microprocessor Circuit, CMOS, PBGA564, HSBGA-564
Marvell CN5020-500BG564-SCP-G technical specifications.
| Number of Terminals | 564 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B564 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.