Checking distributor stock and pricing after the page loads.
| Interface Type | Serial (SPI) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Maximum Power Dissipation | 2500(Typ)mW |
| Pin Count | 676 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |