The EP2432 is a fibre channel controller with a maximum data rate of 4.25Gbps. It operates on an analog power supply with typical voltages of 1.2, 1.5, 2.5, or 3.3 volts. This device is mounted on a surface mount and is packaged in a 492-pin ball grid array. The package measures 35mm in length and width, with a pin pitch of 1.27mm. It is made of plastic and is suitable for use in telecom applications.
Sign in to ask questions about the Marvell EP2432 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marvell EP2432 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 492 |
| PCB | 492 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Fibre Channel Controller |
| Maximum Data Rate | 4.25Gbps |
| Power Supply Type | Analog |
| Typical Operating Supply Voltage | 1.2|1.5|2.5|3.3V |
| Cage Code | 54BL8 |
| EU RoHS | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Marvell EP2432 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.